Part Details for KHAU-11D12L-24 by TE Connectivity
Overview of KHAU-11D12L-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-11D12L-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 690Ohm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant | 0 |
|
$30.4500 / $52.3600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 690Ohm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant | 0 |
|
$30.4500 / $52.3600 | Buy Now |
Part Details for KHAU-11D12L-24
KHAU-11D12L-24 CAD Models
KHAU-11D12L-24 Part Data Attributes
|
KHAU-11D12L-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11D12L-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 24VDC (COIL), 900mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 21.82 mm | |
Body Height | 32.54 mm | |
Body Length or Diameter | 28.17 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.17mm x 21.82mm x 32.54mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER |
Alternate Parts for KHAU-11D12L-24
This table gives cross-reference parts and alternative options found for KHAU-11D12L-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-11D12L-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-11D11M-24 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Random, Socket Mount | TE Connectivity | KHAU-11D12L-24 vs KHAU-11D11M-24 |