Part Details for KHAU-11D11M-24 by TE Connectivity
Overview of KHAU-11D11M-24 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KHAU-11D11M-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2027011-3
|
Avnet Americas | KHAU-11D11M-24=RELAY,3A,2C,AG,SOLDER,LED (Alt: 3-2027011-3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
RFQ |
Part Details for KHAU-11D11M-24
KHAU-11D11M-24 CAD Models
KHAU-11D11M-24 Part Data Attributes
|
KHAU-11D11M-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11D11M-24
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Random, Socket Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 21.82 mm | |
Body Height | 32.54 mm | |
Body Length or Diameter | 28.17 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.17mm x 21.82mm x 32.54mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER |