-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM56GR72D225KV by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM56GR72D225KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2.2uF X7R 2225 10% RoHS: Compliant | 400 |
|
$1.7200 / $4.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.6100 | Buy Now |
DISTI #
KGM56GR72D225KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2.2uF X7R 2225 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5400 / $1.6300 | Buy Now |
DISTI #
22252C225KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56GR72D225KV NEW GLOBAL PN 200V 2.2uF A 581-KGM56GR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5600 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KGM56GR72D225KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM56GR72D225KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2225, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
This table gives cross-reference parts and alternative options found for KGM56GR72D225KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM56GR72D225KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22252C225KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | KGM56GR72D225KV vs 22252C225KAZ4A |
22252C225KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | KGM56GR72D225KV vs 22252C225KA72A |
22252C225KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | KGM56GR72D225KV vs 22252C225KAT4A |
22252C225KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | KGM56GR72D225KV vs 22252C225KAT2A |