Part Details for KGM32LR51C476MU by Kyocera AVX Components
Overview of KGM32LR51C476MU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32LR51C476MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32LR51C476MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 20 % RoHS: Compliant | 0 |
|
$0.3940 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8640 | Buy Now |
DISTI #
1210YD476MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR51C476MU NEW GLOBAL PN 16V 47uF X A 581-KGM32LR51C476MU RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 24000 In Stock |
|
$0.5100 / $0.5520 | Buy Now |
DISTI #
KGM32LR51C476MU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3840 / $0.4150 | Buy Now |
DISTI #
KGM32LR51C476MU
|
TME | Capacitor: ceramic, MLCC, 47uF, 16V, X5R, ±20%, SMD, 1210 Min Qty: 500 | 0 |
|
$0.3580 | RFQ |
DISTI #
1210YD476MAT2A
|
Avnet Abacus | (Alt: 1210YD476MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM32LR51C476MU
KGM32LR51C476MU CAD Models
KGM32LR51C476MU Part Data Attributes
|
KGM32LR51C476MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR51C476MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32LR51C476MU
This table gives cross-reference parts and alternative options found for KGM32LR51C476MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32LR51C476MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/476MX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR51C476MU vs CMC-016/476MX51210WFF |
GMC32X5R476M16NTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | KGM32LR51C476MU vs GMC32X5R476M16NTLF |
1210YD476MAT2A | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | KGM32LR51C476MU vs 1210YD476MAT2A |
CMC-016/476MX51210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR51C476MU vs CMC-016/476MX51210T13FF |
GMC32X5R476M16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Cal-Chip Electronics | KGM32LR51C476MU vs GMC32X5R476M16NTD |
GMC32X5R476M16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Cal-Chip Electronics | KGM32LR51C476MU vs GMC32X5R476M16NTDLF |
CMC-016/476MX51210WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR51C476MU vs CMC-016/476MX51210WF |
CMC-016/476MX51210T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, | Tecate Group | KGM32LR51C476MU vs CMC-016/476MX51210T13F |
GMC32X5R476M16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM32LR51C476MU vs GMC32X5R476M16NT |
CMC-016/476MX51210TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR51C476MU vs CMC-016/476MX51210TFF |