Part Details for GMC32X5R476M16NT by Cal-Chip Electronics
Overview of GMC32X5R476M16NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC32X5R476M16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC32X5R476M16NTTR-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
433500 In Stock |
|
$0.1410 / $0.1890 | Buy Now |
DISTI #
4713-GMC32X5R476M16NTCT-ND
|
DigiKey | CAP1210 X5R 47UF 20% 16V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3617 In Stock |
|
$0.1498 / $0.7200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 1176 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for GMC32X5R476M16NT
GMC32X5R476M16NT CAD Models
GMC32X5R476M16NT Part Data Attributes
|
GMC32X5R476M16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32X5R476M16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GMC32X5R476M16NT
This table gives cross-reference parts and alternative options found for GMC32X5R476M16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X5R476M16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/476MX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476M16NT vs CMC-016/476MX51210WFF |
KGM32LR51C476MU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X5R476M16NT vs KGM32LR51C476MU |
GMC32X5R476M16NTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | GMC32X5R476M16NT vs GMC32X5R476M16NTLF |
1210YD476MAT2A | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | GMC32X5R476M16NT vs 1210YD476MAT2A |
CMC-016/476MX51210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476M16NT vs CMC-016/476MX51210T13FF |
GMC32X5R476M16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Cal-Chip Electronics | GMC32X5R476M16NT vs GMC32X5R476M16NTD |
GMC32X5R476M16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Cal-Chip Electronics | GMC32X5R476M16NT vs GMC32X5R476M16NTDLF |
CMC-016/476MX51210WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476M16NT vs CMC-016/476MX51210WF |
CMC-016/476MX51210T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, | Tecate Group | GMC32X5R476M16NT vs CMC-016/476MX51210T13F |
CMC-016/476MX51210TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | GMC32X5R476M16NT vs CMC-016/476MX51210TFF |