Part Details for KGM31BR72A562JT by Kyocera AVX Components
Overview of KGM31BR72A562JT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR72A562JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR72A562JTCT-ND
|
DigiKey | CAP CER 5600PF 100V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0423 / $0.2800 | Buy Now |
DISTI #
581-KGM31BR72A562JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5600pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0326 | Buy Now |
Part Details for KGM31BR72A562JT
KGM31BR72A562JT CAD Models
KGM31BR72A562JT Part Data Attributes
|
KGM31BR72A562JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR72A562JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR72A562JT
This table gives cross-reference parts and alternative options found for KGM31BR72A562JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR72A562JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R562J0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR72A562JT vs 12062R562J0B20D |
12061C562JAT4A | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 100V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562JAT4A |
12061C562J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562J4T4A |
12061C562JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562JA77A |
12061C562J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562J4T2A |
LD061C562JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs LD061C562JAB9A |
12061C562JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562JAZ4A |
LD061C562JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs LD061C562JAB4A |
12061C562JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs 12061C562JA79A |
LD061C562JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A562JT vs LD061C562JAB2A |