Capacitors
12062R562J0B20D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP

Overview of 12062R562J0B20D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 12062R562J0B20D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12062R562J0B20D by YAGEO Corporation

12062R562J0B20D
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 12062R562J0B20D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 12062R562J0B20D

This table gives cross-reference parts and alternative options found for 12062R562J0B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R562J0B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KGM31BR72A562JT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs KGM31BR72A562JT
12061C562JAT4A Capacitor, Ceramic, Chip, General Purpose, 5600pF, 100V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components 12062R562J0B20D vs 12061C562JAT4A
12061C562J4T4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs 12061C562J4T4A
12061C562JA77A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs 12061C562JA77A
12061C562J4T2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12062R562J0B20D vs 12061C562J4T2A
LD061C562JAB9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs LD061C562JAB9A
12061C562JAZ4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12062R562J0B20D vs 12061C562JAZ4A
LD061C562JAB4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs LD061C562JAB4A
12061C562JA79A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs 12061C562JA79A
LD061C562JAB2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062R562J0B20D vs LD061C562JAB2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062R562J0B20D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062R562J0B20D by YAGEO Corporation

  • Please alert me when 12062R562J0B20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12062R562J0B20D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062R562J0B20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12062R562J0B20D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062R562J0B20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062R562J0B20D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: