Part Details for KGM31BCG1H100JT by Kyocera AVX Components
Overview of KGM31BCG1H100JT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H100JTCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13590 In Stock |
|
$0.0437 / $0.3000 | Buy Now |
DISTI #
KGM31BCG1H100JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BCG1H100JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 | Buy Now |
DISTI #
581-KGM31BCG1H100JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
DISTI #
V72:2272_07470475
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2558 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2051 Container: Cut Strips | Americas - 3075 |
|
$0.0359 / $0.1230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
12065A100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H100JT NEW GLOBAL PN 50V 10pF C A 581-KGM31BCG1H100JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0490 / $0.0620 | Buy Now |
DISTI #
KGM31BCG1H100JT
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0307 | RFQ |
DISTI #
KGM31BCG1H100JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1H100JT
KGM31BCG1H100JT CAD Models
KGM31BCG1H100JT Part Data Attributes
|
KGM31BCG1H100JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H100JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H100JT
This table gives cross-reference parts and alternative options found for KGM31BCG1H100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A100DZJ1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31BCG1H100JT vs BC065A100DZJ1SA3 |
LD065A100JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H100JT vs LD065A100JAB4A |
BC065A100DZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H100JT vs BC065A100DZJ6AA1 |
BC065A100DZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H100JT vs BC065A100DZJ9AA0 |
BC065A100DZJ1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31BCG1H100JT vs BC065A100DZJ1AA2 |
CL31C100JBCANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | Samsung Semiconductor | KGM31BCG1H100JT vs CL31C100JBCANNC |
GMT31CG100J50XT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG1H100JT vs GMT31CG100J50XT-4 |
12065A100JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H100JT vs 12065A100JA77A |
CL31C100DBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Samsung Electro-Mechanics | KGM31BCG1H100JT vs CL31C100DBNB |
BC065A100DZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H100JT vs BC065A100DZT6AA0 |