Part Details for BC065A100DZJ1AA2 by Kyocera AVX Components
Overview of BC065A100DZJ1AA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065A100DZJ1AA2
BC065A100DZJ1AA2 CAD Models
BC065A100DZJ1AA2 Part Data Attributes
|
BC065A100DZJ1AA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065A100DZJ1AA2
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065A100DZJ1AA2
This table gives cross-reference parts and alternative options found for BC065A100DZJ1AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065A100DZJ1AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C100JBCANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Samsung Electro-Mechanics | BC065A100DZJ1AA2 vs CL31C100JBCANNL |
BC065A100DZT1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A100DZJ1AA2 vs BC065A100DZT1AA2 |
1206N100J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | PILKOR Electronics Co Ltd | BC065A100DZJ1AA2 vs 1206N100J500NT |
BC065A100DZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A100DZJ1AA2 vs BC065A100DZJ1SA1 |
BC065A100DZJ3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A100DZJ1AA2 vs BC065A100DZJ3SA3 |
12065A100J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A100DZJ1AA2 vs 12065A100J4T2A |
BC065A100DZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A100DZJ1AA2 vs BC065A100DZB3AA0 |
BC065A100DZT1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A100DZJ1AA2 vs BC065A100DZT1AA3 |
CL31C100JBCANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206 | Samsung Semiconductor | BC065A100DZJ1AA2 vs CL31C100JBCANNC |
12065A100JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A100DZJ1AA2 vs 12065A100JA74A |