-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31AR73A472KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73A472KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1774 | Buy Now |
DISTI #
KGM31AR73A472KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73A472KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31AR73A472KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF X7R 120 6 10% RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
DISTI #
V36:1790_10576279
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2344 | Americas - 86000 |
|
$0.0726 / $0.1063 | Buy Now |
DISTI #
E02:0323_17295757
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2415 | Europe - 68000 |
|
$0.0787 / $0.1152 | Buy Now |
|
Future Electronics | CAP CER 4700PF 1KV X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0663 / $0.0723 | Buy Now |
DISTI #
1206AC472KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR73A472KU NEW GLOBAL PN 1KV 4700pF A 581-KGM31AR73A472KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 134000 In Stock |
|
$0.0790 / $0.0920 | Buy Now |
DISTI #
KGM31AR73A472KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF X7R 120 6 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
KGM31AR73A472KU
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0442 | RFQ |
DISTI #
KGM31AR73A472KU
|
Avnet Abacus | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73A472KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KGM31AR73A472KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR73A472KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for KGM31AR73A472KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR73A472KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R472KT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | American Technical Ceramics Corp | KGM31AR73A472KU vs 1206X7R472KT6SB |
MA1206XR-472K-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Prosperity Dielectrics Co Ltd | KGM31AR73A472KU vs MA1206XR-472K-102G |
1206AC472K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73A472KU vs 1206AC472K4T4A |
C1206X7R102-472KNP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | VENKEL LTD | KGM31AR73A472KU vs C1206X7R102-472KNP |
C1206X7R102-472KPP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | VENKEL LTD | KGM31AR73A472KU vs C1206X7R102-472KPP |
1206X7R472KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | American Technical Ceramics Corp | KGM31AR73A472KU vs 1206X7R472KE6ST |
1206X7R472KE6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | American Technical Ceramics Corp | KGM31AR73A472KU vs 1206X7R472KE6SB |
1206AC472K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31AR73A472KU vs 1206AC472K4Z3A |
1206AC472KAT1A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.060"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31AR73A472KU vs 1206AC472KAT1A |
1206AC472KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31AR73A472KU vs 1206AC472KAZ2A |