Part Details for KGM21BCG2A221FT by Kyocera AVX Components
Overview of KGM21BCG2A221FT by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2A221FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A221FTCT-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15029 In Stock |
|
$0.0923 / $0.5100 | Buy Now |
DISTI #
KGM21BCG2A221FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG2A221FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 | Buy Now |
DISTI #
581-KGM21BCG2A221FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.0940 / $0.4700 | Order Now |
DISTI #
V72:2272_07464633
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1932 Container: Cut Strips | Americas - 48 |
|
$0.1371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
08051A221FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A221FT NEW GLOBAL PN 100V 220pF A 581-KGM21BCG2A221FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1170 / $0.1260 | Buy Now |
DISTI #
KGM21BCG2A221FT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1080 | Buy Now |
DISTI #
KGM21BCG2A221FT
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0459 | RFQ |
DISTI #
KGM21BCG2A221FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2A221FT
KGM21BCG2A221FT CAD Models
KGM21BCG2A221FT Part Data Attributes
|
KGM21BCG2A221FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2A221FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2A221FT
This table gives cross-reference parts and alternative options found for KGM21BCG2A221FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A221FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A221FZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs BC051A221FZJ9SA1 |
BC051A221FZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs BC051A221FZJ3SA0 |
BC051A221FZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs BC051A221FZJ1SA0 |
BC051A221FZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs BC051A221FZJ1AA2 |
BC051A221FZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs BC051A221FZT3AA0 |
LD051A221FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs LD051A221FAB2A |
08051A221F4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs 08051A221F4T2A |
KGM21BCG2A221FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A221FT vs KGM21BCG2A221FM |
AU051A221FA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Kyocera AVX Components | KGM21BCG2A221FT vs AU051A221FA74A |
RF21N221F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | KGM21BCG2A221FT vs RF21N221F101CG |