There are no models available for this part yet.
Overview of 08051A221F4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051A221F4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KAM21BCG2A221FTCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2164 In Stock |
|
$0.0852 / $0.4800 | Buy Now | |
DISTI #
KAM21BCG2A221FT
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KAM21BCG2A221FT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now | |
DISTI #
KAM21BCG2A221FT
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KAM21BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08051A221F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A221FT NW G LOB PN 100V 220pF C0 A 581-KAM21BCG2A221FT RoHS: Compliant | 2057 |
|
$0.0810 / $0.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0834 | Buy Now | ||
DISTI #
08051A221F4T2A
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0810 | RFQ |
CAD Models for 08051A221F4T2A by Kyocera AVX Components
Part Data Attributes for 08051A221F4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A221F4T2A
This table gives cross-reference parts and alternative options found for 08051A221F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A221F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A221FZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZJ9SA1 |
BC051A221FZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZJ3SA0 |
BC051A221FZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZJ1SA0 |
BC051A221FZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZJ1AA2 |
BC051A221FZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZT3AA0 |
LD051A221FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs LD051A221FAB2A |
KGM21BCG2A221FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs KGM21BCG2A221FM |
AU051A221FA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Kyocera AVX Components | 08051A221F4T2A vs AU051A221FA74A |
RF21N221F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 08051A221F4T2A vs RF21N221F101CG |
BC051A221FZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A221F4T2A vs BC051A221FZJ1SA3 |
Related Parts for 08051A221F4T2A
-
CL21C200JBANNNCFixed Capacitors
-
RC0603FR-07100RLFixed Resistors
-
TST-110-01-G-DHeaders and Edge Type Connectors
-
51-717-001Data Line Filters
-
5.0SMDJ28CATransient Suppressors
-
695D476X9015G2TTantalum Capacitors
-
FMMT723TASmall Signal Bipolar Transistors
-
ISO7240CDWG4Other Analog ICs
-
LM111J-8Comparators