Part Details for KGM05AR71H332MH by Kyocera AVX Components
Results Overview of KGM05AR71H332MH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05AR71H332MH Information
KGM05AR71H332MH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05AR71H332MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H332MHTR-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
KGM05AR71H332MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0866 | Buy Now |
DISTI #
581-KGM05AR71H332MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 20% RoHS: Compliant | 0 |
|
$0.0970 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0359 | Buy Now |
DISTI #
KGM05AR71H332MH
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05AR71H332MH
|
Avnet Abacus | Multilayer Ceramic Capacitor 3300 pF 50 V 20 X7R 0402 1005 Metric - Tape and Reel (Alt: KGM05AR71H3... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H332MH
KGM05AR71H332MH CAD Models
KGM05AR71H332MH Part Data Attributes
|
KGM05AR71H332MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H332MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H332MH
This table gives cross-reference parts and alternative options found for KGM05AR71H332MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H332MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402C332M500ET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KGM05AR71H332MH vs 0402C332M500ET |
BC025C332MZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KGM05AR71H332MH vs BC025C332MZJ6SA2 |
0402RB332M500PRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KGM05AR71H332MH vs 0402RB332M500PRT |
BC025C332MZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KGM05AR71H332MH vs BC025C332MZJ1SA0 |
C0402X7R500-332MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, | KGM05AR71H332MH vs C0402X7R500-332MPBR |
BC025C332MZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KGM05AR71H332MH vs BC025C332MZJ9AA0 |
LD025C332MAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | KGM05AR71H332MH vs LD025C332MAB2A |
C0402X7R500-332MNB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KGM05AR71H332MH vs C0402X7R500-332MNB |
AU025C332MA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KGM05AR71H332MH vs AU025C332MA72A |
X7R0402HTTDB332M | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KGM05AR71H332MH vs X7R0402HTTDB332M |