There are no models available for this part yet.
Overview of KGM03ACG1H1R2BH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM03ACG1H1R2BH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1H1R2BHTR-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0201 Min Qty: 30000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 | Buy Now | |
DISTI #
KGM03ACG1H1R2BH
|
Avnet Americas | Cap Ceramic 1.2pF 50V C0G 0.1pF 0201 T/R - Tape and Reel (Alt: KGM03ACG1H1R2BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now | |
DISTI #
581-KGM03ACG1H1R2BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0201 +/-.1pF RoHS: Compliant | 0 |
|
$0.0140 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now | ||
DISTI #
02015A1R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H1R2BH NEW GLOBAL PN 50V 1.2pF A 581-KGM03ACG1H1R2BH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0139 | Buy Now |
CAD Models for KGM03ACG1H1R2BH by Kyocera AVX Components
Part Data Attributes for KGM03ACG1H1R2BH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for KGM03ACG1H1R2BH
This table gives cross-reference parts and alternative options found for KGM03ACG1H1R2BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1H1R2BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A1R2B5NT1.5 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | KGM03ACG1H1R2BH vs 0201A1R2B5NT1.5 |
C0201C0G500-1R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | VENKEL LTD | KGM03ACG1H1R2BH vs C0201C0G500-1R2BNP |
C0201HQN500-1R2BNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1H1R2BH vs C0201HQN500-1R2BNE |
0201A1R2B5NT10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | KGM03ACG1H1R2BH vs 0201A1R2B5NT10 |
CBR02C129B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | KGM03ACG1H1R2BH vs CBR02C129B5GAC |
0201A1R2B5NB10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | KGM03ACG1H1R2BH vs 0201A1R2B5NB10 |
GRM0335C1H1R2BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03ACG1H1R2BH vs GRM0335C1H1R2BD01B |
C0201C0G500-1R2BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1H1R2BH vs C0201C0G500-1R2BGP |
02015A1R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03ACG1H1R2BH vs 02015A1R2BAT2A |
HH03N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | KGM03ACG1H1R2BH vs HH03N1R2B500CT |