Part Details for HH03N1R2B500CT by Walsin Technology Corporation
Overview of HH03N1R2B500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH03N1R2B500CT
HH03N1R2B500CT CAD Models
HH03N1R2B500CT Part Data Attributes
|
HH03N1R2B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH03N1R2B500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for HH03N1R2B500CT
This table gives cross-reference parts and alternative options found for HH03N1R2B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH03N1R2B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A1R2B5NT1.5 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | HH03N1R2B500CT vs 0201A1R2B5NT1.5 |
C0201C0G500-1R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | VENKEL LTD | HH03N1R2B500CT vs C0201C0G500-1R2BNP |
C0201HQN500-1R2BNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | HH03N1R2B500CT vs C0201HQN500-1R2BNE |
0201A1R2B5NT10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | HH03N1R2B500CT vs 0201A1R2B5NT10 |
CBR02C129B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | HH03N1R2B500CT vs CBR02C129B5GAC |
0201A1R2B5NB10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | HH03N1R2B500CT vs 0201A1R2B5NB10 |
GRM0335C1H1R2BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HH03N1R2B500CT vs GRM0335C1H1R2BD01B |
C0201C0G500-1R2BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | HH03N1R2B500CT vs C0201C0G500-1R2BGP |
02015A1R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | HH03N1R2B500CT vs 02015A1R2BAT2A |
GRM0335C1H1R2BA01C | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Murata Manufacturing Co Ltd | HH03N1R2B500CT vs GRM0335C1H1R2BA01C |