Part Details for KGM03ACG1E2R2CH by Kyocera AVX Components
Overview of KGM03ACG1E2R2CH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E2R2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E2R2CHCT-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14348 In Stock |
|
$0.0696 / $0.3700 | Buy Now |
DISTI #
KGM03ACG1E2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E2R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03ACG1E2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E2R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
581-KGM03ACG1E2R2CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2pF C0G 0201 + /-.25pF RoHS: Compliant | 0 |
|
$0.0540 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
DISTI #
02013A2R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E2R2CH NEW GLOBAL PN 25V 2.2pF A 581-KGM03ACG1E2R2CH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0083 | Buy Now |
DISTI #
KGM03ACG1E2R2CH
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0026 | RFQ |
DISTI #
KGM03ACG1E2R2CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E2R2CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E2R2CH
KGM03ACG1E2R2CH CAD Models
KGM03ACG1E2R2CH Part Data Attributes
|
KGM03ACG1E2R2CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E2R2CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3637% +Tol, 11.3637% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E2R2CH
This table gives cross-reference parts and alternative options found for KGM03ACG1E2R2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E2R2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT03N2R2C250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | KGM03ACG1E2R2CH vs MT03N2R2C250CG |
CC0201CPNPO8BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | YAGEO Corporation | KGM03ACG1E2R2CH vs CC0201CPNPO8BN2R2 |
CL03C2R2CA3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Samsung Electro-Mechanics | KGM03ACG1E2R2CH vs CL03C2R2CA3NCNC |
250R05L2R2CC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Johanson Technology Inc | KGM03ACG1E2R2CH vs 250R05L2R2CC4S |
CQ0201CPNPO8BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | YAGEO Corporation | KGM03ACG1E2R2CH vs CQ0201CPNPO8BN2R2 |
250R05L2R2CV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E2R2CH vs 250R05L2R2CV4R |
C0201C0G250-2R2CPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | VENKEL LTD | KGM03ACG1E2R2CH vs C0201C0G250-2R2CPBP |
0201N2R2C250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | KGM03ACG1E2R2CH vs 0201N2R2C250CG |
QLCD250Q2R2C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E2R2CH vs QLCD250Q2R2C1GV001T |
C0201C0G250-2R2CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03ACG1E2R2CH vs C0201C0G250-2R2CGD |