Part Details for 250R05L2R2CV4R by Johanson Technology Inc
Overview of 250R05L2R2CV4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L2R2CV4R
250R05L2R2CV4R CAD Models
250R05L2R2CV4R Part Data Attributes
|
250R05L2R2CV4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L2R2CV4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L2R2CV4R
This table gives cross-reference parts and alternative options found for 250R05L2R2CV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L2R2CV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HH03N2R2C250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 250R05L2R2CV4R vs HH03N2R2C250CT |
250R05L2R2CT4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0201, CHIP | 250R05L2R2CV4R vs 250R05L2R2CT4Y |
GJM0335C1E2R2CB01D | Murata Manufacturing Co Ltd | $0.0085 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L2R2CV4R vs GJM0335C1E2R2CB01D |
AU013A2R2CAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | 250R05L2R2CV4R vs AU013A2R2CAG2A |
CL03C2R2CA3GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | 250R05L2R2CV4R vs CL03C2R2CA3GNND |
C0603C0G1E2R2C(030BG) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 250R05L2R2CV4R vs C0603C0G1E2R2C(030BG) |
250R05L2R2CT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP | 250R05L2R2CV4R vs 250R05L2R2CT4Y |
CL03C2R2CA3ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | 250R05L2R2CV4R vs CL03C2R2CA3ANND |
CL03C2R2CA3ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | 250R05L2R2CV4R vs CL03C2R2CA3ANNL |
250R05L2R2CU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0201, | 250R05L2R2CV4R vs 250R05L2R2CU4W |