KG382A2JBA2836CV01
APEM Inc
Description: Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of KG382A2JBA2836CV01 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for KG382A2JBA2836CV01 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KG382A2JBA2836CV01 by APEM Inc

KG382A2JBA2836CV01
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
ROCKER
Body Breadth
20 mm
Body Height
35.5 mm
Body Length or Diameter
43.7 mm
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@12VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
12 V
Electrical Life
10000 Cycle(s)
Illumination
GREEN AND RED LED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Packing Method
BULK
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. KG382A2JBA2836CV01
    APEM Inc
    Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for KG382A2JBA2836CV01

This table gives cross-reference parts and alternative options found for KG382A2JBA2836CV01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG382A2JBA2836CV01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KG380A2XKA24X6CV02 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG380A2XKA24X6CV02
KG383A2ROA2836CV01 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG383A2ROA2836CV01
KG382A2XTA24X3CVXX Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG382A2XTA24X3CVXX
KG383A2XSA24X1CV02 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG383A2XSA24X1CV02
KG383A2AKA2836CV01 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG383A2AKA2836CV01
KG382A2AXA266XCVXX Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG382A2AXA266XCVXX
KG383A2JKA2836CV02 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG383A2JKA2836CV02
KG380A2STA2813CVXX Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG380A2STA2813CVXX
KG380A2KAA2836CV02 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG380A2KAA2836CV02
KG380A2TSA2813CV02 Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount APEM Inc KG382A2JBA2836CV01 vs KG380A2TSA2813CV02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KG382A2JBA2836CV01 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KG382A2JBA2836CV01 by APEM Inc

Select Manufacturer
Which Manufacturer of KG382A2JBA2836CV01 would you like to use for your alert(s)?
  • Please alert me when KG382A2JBA2836CV01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KG382A2JBA2836CV01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KG382A2JBA2836CV01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KG382A2JBA2836CV01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KG382A2JBA2836CV01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KG382A2JBA2836CV01 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: