Part Details for KG380A2XKA24X6CV02 by APEM Inc
Overview of KG380A2XKA24X6CV02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KG380A2XKA24X6CV02
KG380A2XKA24X6CV02 CAD Models
KG380A2XKA24X6CV02 Part Data Attributes
|
KG380A2XKA24X6CV02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KG380A2XKA24X6CV02
APEM Inc
Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 20 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 43.7 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for KG380A2XKA24X6CV02
This table gives cross-reference parts and alternative options found for KG380A2XKA24X6CV02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG380A2XKA24X6CV02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG383A2ROA2836CV01 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG383A2ROA2836CV01 |
KG382A2XTA24X3CVXX | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG382A2XTA24X3CVXX |
KG383A2XSA24X1CV02 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG383A2XSA24X1CV02 |
KG383A2AKA2836CV01 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG383A2AKA2836CV01 |
KG382A2AXA266XCVXX | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG382A2AXA266XCVXX |
KG383A2JKA2836CV02 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG383A2JKA2836CV02 |
KG380A2STA2813CVXX | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG380A2STA2813CVXX |
KG380A2KAA2836CV02 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG380A2KAA2836CV02 |
KG380A2TSA2813CV02 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG380A2TSA2813CV02 |
KG380A2XNA24X6CV01 | Rocker Switch, SPDT, Latched And Momentary, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG380A2XKA24X6CV02 vs KG380A2XNA24X6CV01 |