Part Details for KF300-5.0-2P by Cixi Kefa Electronics Co Ltd
Overview of KF300-5.0-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF300-5.0-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P -30+120 17A 250V Blue 1422 Direct Insert 5mm 1.5 1 2 PluginP5mm Screw Terminal Blocks ROHS | 284 |
|
$0.0434 / $0.0814 | Buy Now |