Part Details for KC14A30.001NPS by TE Connectivity
Overview of KC14A30.001NPS by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC14A30.001NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC RoHS: Compliant | 0 |
|
$3.3800 / $9.2400 | Buy Now |
DISTI #
KC14A30.001NPS
|
Relay Specialties | Rotary Switch, 1 Pole4 pos., Standard BushFlat Actutor, Pc Pin Min Qty: 1 | 0 |
|
$3.9000 / $4.8700 | RFQ |