Part Details for KBU10005 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBU10005 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU10005-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 10A, Ifsm: 180A Min Qty: 1 | 168 |
|
$0.2730 / $0.7800 | Buy Now |
Part Details for KBU10005
KBU10005 CAD Models
KBU10005 Part Data Attributes:
|
KBU10005
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBU10005
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 10A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBU10005
This table gives cross-reference parts and alternative options found for KBU10005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU10005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1000-W | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBU10005 vs GBPC1000-W |
BR10005 | Bridge Rectifier Diode, 10A, 50V V(RRM), | Galaxy Microelectronics | KBU10005 vs BR10005 |
GBPC1000-S | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBU10005 vs GBPC1000-S |
GBPC1000-T | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBU10005 vs GBPC1000-T |