Part Details for GBPC1000-T by Formosa Microsemi Co Ltd
Overview of GBPC1000-T by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GBPC1000-T
GBPC1000-T CAD Models
GBPC1000-T Part Data Attributes
|
GBPC1000-T
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1000-T
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 10A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for GBPC1000-T
This table gives cross-reference parts and alternative options found for GBPC1000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1000-S | Bridge Rectifier Diode, 10A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC1000-T vs GBPC1000-S |
BR10005 | Bridge Rectifier Diode, 10A, 50V V(RRM), | Galaxy Microelectronics | GBPC1000-T vs BR10005 |