Part Details for KBPC602 by Diotec Semiconductor AG
Overview of KBPC602 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC602-ND
|
DigiKey | BRIDGE 1-PH KBPC6 200V 6A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$0.5360 / $1.3300 | Buy Now |
DISTI #
637-KBPC602
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC6, 200V, 6A, 150C RoHS: Compliant | 301 |
|
$0.9590 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC6 - 200V - 6A RoHS: Compliant |
1000 In Stock 800 Factory Stock |
|
$0.4477 / $0.5723 | Buy Now |
DISTI #
78959764
|
Verical | Rectifier Bridge Diode Single 200V 6A 2-Pin Case KBPC Box Min Qty: 12 Package Multiple: 1 Date Code: 2411 | Americas - 1596 |
|
$0.8180 / $1.3952 | Buy Now |
DISTI #
72153034
|
Verical | Rectifier Bridge Diode Single 200V 6A 2-Pin Case KBPC Box Min Qty: 400 Package Multiple: 400 Date Code: 2319 | Americas - 800 |
|
$0.7437 / $0.7949 | Buy Now |
DISTI #
KBPC602-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 6A, Ifsm: 110A Min Qty: 1 | 0 |
|
$0.5590 / $1.6550 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC6 - 200V - 6A RoHS: Compliant |
1000 In Stock 800 Factory Stock |
|
$0.4477 / $0.5723 | Buy Now |
Part Details for KBPC602
KBPC602 CAD Models
KBPC602 Part Data Attributes
|
KBPC602
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC602
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC602
This table gives cross-reference parts and alternative options found for KBPC602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | KBPC602 vs KBPC602 |
PBPC603 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | Diodes Incorporated | KBPC602 vs PBPC603 |
KBPC602-G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | KBPC602 vs KBPC602-G |
GBPC602-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | KBPC602 vs GBPC602-E4/51 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC602 vs KBPC602 |
PB62 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PB-6, 4 PIN | Microsemi Corporation | KBPC602 vs PB62 |
KBPC602G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC602 vs KBPC602G |
VH248X | Bridge Rectifier Diode, 1 Phase, 5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | KBPC602 vs VH248X |
RKBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | KBPC602 vs RKBPC602 |
KBPC602PBF | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | KBPC602 vs KBPC602PBF |