There are no models available for this part yet.
Overview of KBPC602 by Micro Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBPC602 by Micro Electronics Ltd
Part Data Attributes for KBPC602 by Micro Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Package Description
|
CASE R-11, 4 PIN
|
Reach Compliance Code
|
unknown
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
S-XUFM-W4
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
6 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC602
This table gives cross-reference parts and alternative options found for KBPC602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBPC603 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC602 vs PBPC603 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBPC602 vs KBPC602 |
GBPC602-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | KBPC602 vs GBPC602-E4/51 |
PB62F | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Diodes Incorporated | KBPC602 vs PB62F |
PB62F | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | KBPC602 vs PB62F |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3.8A, 200V V(RRM), Silicon | SEMIKRON | KBPC602 vs KBPC602 |
KBPC602 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | KBPC602 vs KBPC602 |
DB602 | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 200V V(RRM), Silicon | Diotec Electronics Corp | KBPC602 vs DB602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | KBPC602 vs KBPC602 |
KBPC602 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC602 vs KBPC602 |
Related Parts for KBPC602
-
KBPC3506WRectifier Diodes
-
1N4732AZener Diodes
-
1.5KE12CATransient Suppressors
-
NDT2955Power Field-Effect Transistors
-
MC9S08AC60CFUEMicrocontrollers
-
RC0402JR-070RLFixed Resistors
-
UC3842BNSwitching Regulator or Controllers
-
2N4403Small Signal Bipolar Transistors
-
1728520000Headers and Edge Type Connectors