Part Details for KBPC3504WP by Diotec Semiconductor AG
Overview of KBPC3504WP by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC3504WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC3504WP-ND
|
DigiKey | BRIDGE 1-PH KBPC 400V 35A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
158 In Stock |
|
$1.2557 / $2.8500 | Buy Now |
DISTI #
637-KBPC3504WP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 400V, 35A, 150C RoHS: Compliant | 79 |
|
$2.0800 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 400V - 35A RoHS: Compliant | 1760 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
KBPC3504WP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 35A, Ifsm: 270A Min Qty: 1 | 161 |
|
$1.3400 / $2.1600 | Buy Now |
|
ComSIT USA | SINGLE PHASE BRIDGE RECTIFIER DIODE Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon RoHS: Compliant | Europe - 113 |
|
RFQ | |
DISTI #
BG4235
|
Rutronik | BRIDGE-RECT. 35A 400V KBPC RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk |
Stock DE - 160 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
62A316
|
Bürklin Elektronik | Diotec bridge rectifier, 280 V, 400 V (RRM), 35 A, flat bridge, KBPC3504WP Min Qty: 1 | 46 |
|
$1.8876 / $2.3324 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 400V - 35A RoHS: Compliant | 1760 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
Part Details for KBPC3504WP
KBPC3504WP CAD Models
KBPC3504WP Part Data Attributes:
|
KBPC3504WP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3504WP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC3504WP
This table gives cross-reference parts and alternative options found for KBPC3504WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3504WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | America Semiconductor LLC | KBPC3504WP vs GBPC3504W |
KBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC3504WP vs KBPC3504W |
GBPC3504W | 35 A Bridge Rectifer, 50-BLKBG | onsemi | KBPC3504WP vs GBPC3504W |
MB354W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | KBPC3504WP vs MB354W |
KBPC3504GW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | KBPC3504WP vs KBPC3504GW |
GBPC35-04W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Surge Components Inc | KBPC3504WP vs GBPC35-04W |
FB3504L | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | KBPC3504WP vs FB3504L |
GBPC3504W/72 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | KBPC3504WP vs GBPC3504W/72 |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | KBPC3504WP vs GBPC3504W |
MB354W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | KBPC3504WP vs MB354W-BP |