Part Details for KBP202G by HY Electronic Corp
Overview of KBP202G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP202G
KBP202G CAD Models
KBP202G Part Data Attributes
|
KBP202G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
KBP202G
HY Electronic Corp
Bridge Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP202G
This table gives cross-reference parts and alternative options found for KBP202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP202G vs KBP202 |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP202G vs KBP202G |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBP202G vs KBP202 |
KBP202-LF | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | KBP202G vs KBP202-LF |
KBP202 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | KBP202G vs KBP202 |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM) | Galaxy Semi-Conductor Co Ltd | KBP202G vs KBP202 |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP202G vs KBP202G |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBP202G vs KBP202G |
KBP202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | KBP202G vs KBP202 |
KBP202G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP202G vs KBP202G |