Part Details for KBP202 by Galaxy Semi-Conductor Co Ltd
Overview of KBP202 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP202
KBP202 CAD Models
KBP202 Part Data Attributes
|
KBP202
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP202
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 2A, 200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for KBP202
This table gives cross-reference parts and alternative options found for KBP202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | KBP202 vs KBP202 |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP202 vs KBP202G |
KBP202G-7-F | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP202 vs KBP202G-7-F |
KBP202G-LF | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | KBP202 vs KBP202G-LF |
KBP202G | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | KBP202 vs KBP202G |
KBP202G-7 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | KBP202 vs KBP202G-7 |
KBP202 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | KBP202 vs KBP202 |
KBP202G | Bridge Rectifier Diode, 2A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBP202 vs KBP202G |
KBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBP202 vs KBP202 |
KBP202G | Bridge Rectifier Diode | HY Electronic Corp | KBP202 vs KBP202G |