Part Details for KBP08 by Vishay Semiconductors
Overview of KBP08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.8700 / $1.7400 | Buy Now |
Part Details for KBP08
KBP08 CAD Models
KBP08 Part Data Attributes
|
KBP08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBP08
Vishay Semiconductors
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBP08
This table gives cross-reference parts and alternative options found for KBP08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08GB0 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | KBP08 vs W08GB0 |
W08M | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Gulfsemi | KBP08 vs W08M |
W08G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Fuji Electric Co Ltd | KBP08 vs W08G |
W08 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | KBP08 vs W08 |
W08G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | HY Electronic Corp | KBP08 vs W08G |
RB156(G) | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Galaxy Microelectronics | KBP08 vs RB156(G) |
KBP156 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | KBP08 vs KBP156 |
W08/G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | RFE International Inc | KBP08 vs W08/G |