Part Details for KBP156 by Taiwan Semiconductor
Overview of KBP156 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP156
KBP156 CAD Models
KBP156 Part Data Attributes
|
KBP156
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP156
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBP156
This table gives cross-reference parts and alternative options found for KBP156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08GB0 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | KBP156 vs W08GB0 |
KBP08 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Vishay Semiconductors | KBP156 vs KBP08 |
W08M | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Gulfsemi | KBP156 vs W08M |
W08G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Fuji Electric Co Ltd | KBP156 vs W08G |
W08 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | KBP156 vs W08 |
W08G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | HY Electronic Corp | KBP156 vs W08G |
RB156(G) | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Galaxy Microelectronics | KBP156 vs RB156(G) |
W08/G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | RFE International Inc | KBP156 vs W08/G |