Part Details for KBL10 by Galaxy Semi-Conductor Co Ltd
Overview of KBL10 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBL10
KBL10 CAD Models
KBL10 Part Data Attributes:
|
KBL10
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBL10
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 4A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBL10
This table gives cross-reference parts and alternative options found for KBL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4M | 4 A Bridge Rectifier, 800-TUBE | onsemi | KBL10 vs GBU4M |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBL10 vs KBL10 |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | KBL10 vs KBL10 |
GBJ4M | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBL10 vs GBJ4M |
KBL10 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | KBL10 vs KBL10 |
GBU4M | Bridge Rectifier Diode, | Surge Components Inc | KBL10 vs GBU4M |
GBU4M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | KBL10 vs GBU4M |
RS407L | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Rectron Semiconductor | KBL10 vs RS407L |
GBU410 | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBL10 vs GBU410 |
GBU4M | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | KBL10 vs GBU4M |