Part Details for KBJ606G by Lite-On Semiconductor Corporation
Overview of KBJ606G by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ606G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 264 |
|
$0.3990 / $1.3300 | Buy Now |
Part Details for KBJ606G
KBJ606G CAD Models
KBJ606G Part Data Attributes
|
KBJ606G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBJ606G
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBJ606G
This table gives cross-reference parts and alternative options found for KBJ606G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ606G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ1006G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Lite-On Semiconductor Corporation | KBJ606G vs KBJ1006G |
TS10K60 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TS4K, 4 PIN | Taiwan Semiconductor | KBJ606G vs TS10K60 |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Micro Commercial Components | KBJ606G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 6A, 600V V(RRM) | Jinan Gude Electronic Device Co Ltd | KBJ606G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | Diodes Incorporated | KBJ606G vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 6A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBJ606G vs KBJ606G |
LN4SB60 | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ606G vs LN4SB60 |
D10XB60 | Bridge Rectifier Diode, 1 Phase, 2.7A, 600V V(RRM), Silicon, CASE 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ606G vs D10XB60 |
D4SB60L | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ606G vs D4SB60L |