There are no models available for this part yet.
Overview of TS10K60 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS10K60 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-TS10K60-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 10A TS4K Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4263 | Buy Now | |
DISTI #
TS10K60
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 10A 4-Pin TS4K Tube - Rail/Tube (Alt: TS10K60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3870 | Buy Now | |
DISTI #
821-TS10K60
|
Mouser Electronics | Bridge Rectifiers 10A, 600V, Standard Bridge Rectifier RoHS: Compliant | 980 |
|
$0.4260 / $0.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.5250 | Buy Now |
CAD Models for TS10K60 by Taiwan Semiconductor
Part Data Attributes for TS10K60 by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSFM-T4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for TS10K60
This table gives cross-reference parts and alternative options found for TS10K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS10K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ606G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | Diodes Incorporated | TS10K60 vs KBJ606G |
D10XB60 | Bridge Rectifier Diode, 1 Phase, 2.7A, 600V V(RRM), Silicon, CASE 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | TS10K60 vs D10XB60 |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Micro Commercial Components | TS10K60 vs KBJ606G |
KBJ606G | Bridge Rectifier Diode, 6A, 600V V(RRM) | Jinan Gude Electronic Device Co Ltd | TS10K60 vs KBJ606G |
KBJ1006 | Bridge Rectifier Diode, 10A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | TS10K60 vs KBJ1006 |
KBJ1006G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Lite-On Semiconductor Corporation | TS10K60 vs KBJ1006G |
D10XB60H | Bridge Rectifier Diode, 1 Phase, 2.9A, 600V V(RRM), Silicon, CASE 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | TS10K60 vs D10XB60H |
D4SB60L | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | TS10K60 vs D4SB60L |