Part Details for KAM15AR71E393KT by Kyocera AVX Components
Overview of KAM15AR71E393KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71E393KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM15AR71E393KTCT-ND
|
DigiKey | CAP CER 0.039UF 25V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3905 In Stock |
|
$0.0534 / $0.3300 | Buy Now |
DISTI #
KAM15AR71E393KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E393KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0671 | Buy Now |
DISTI #
KAM15AR71E393KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E393KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
DISTI #
KAM15AR71E393KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: KAM15AR71E393KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71E393KT
KAM15AR71E393KT CAD Models
KAM15AR71E393KT Part Data Attributes
|
KAM15AR71E393KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71E393KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71E393KT
This table gives cross-reference parts and alternative options found for KAM15AR71E393KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71E393KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C393KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E393KT vs BC033C393KZJ1SA0 |
VJ0603Y393KNXAI | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.039 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KAM15AR71E393KT vs VJ0603Y393KNXAI |
CMC-025/393KX0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Tecate Group | KAM15AR71E393KT vs CMC-025/393KX0603T13F |
BC033C393KZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E393KT vs BC033C393KZT1AA3 |
GMT10X7R393K25XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KAM15AR71E393KT vs GMT10X7R393K25XT-15 |
06033C393KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KAM15AR71E393KT vs 06033C393KAT2A |
BC033C393KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E393KT vs BC033C393KZB1AA0 |
CE0603A-393-K025RTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | RCD Components Inc | KAM15AR71E393KT vs CE0603A-393-K025RTS |
BC033C393KZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E393KT vs BC033C393KZJ6SA2 |
BC033C393KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E393KT vs BC033C393KZJ6SA3 |