Part Details for BC033C393KZT1AA3 by Kyocera AVX Components
Overview of BC033C393KZT1AA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033C393KZT1AA3
BC033C393KZT1AA3 CAD Models
BC033C393KZT1AA3 Part Data Attributes
|
BC033C393KZT1AA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033C393KZT1AA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033C393KZT1AA3
This table gives cross-reference parts and alternative options found for BC033C393KZT1AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033C393KZT1AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C393KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C393KZT1AA3 vs BC033C393KZJ1SA0 |
VJ0603Y393KNXAI | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.039 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | BC033C393KZT1AA3 vs VJ0603Y393KNXAI |
CMC-025/393KX0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Tecate Group | BC033C393KZT1AA3 vs CMC-025/393KX0603T13F |
GMT10X7R393K25XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BC033C393KZT1AA3 vs GMT10X7R393K25XT-15 |
06033C393KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | BC033C393KZT1AA3 vs 06033C393KAT2A |
BC033C393KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C393KZT1AA3 vs BC033C393KZB1AA0 |
CE0603A-393-K025RTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | RCD Components Inc | BC033C393KZT1AA3 vs CE0603A-393-K025RTS |
BC033C393KZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C393KZT1AA3 vs BC033C393KZJ6SA2 |
BC033C393KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C393KZT1AA3 vs BC033C393KZJ6SA3 |
BC033C393KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C393KZT1AA3 vs BC033C393KZB9AA1 |