There are no models available for this part yet.
Overview of KAD5514P-12Q48 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KAD5514P-12Q48 | Renesas Electronics Corporation | 14-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5514P-21Q48 | Renesas Electronics Corporation | 14-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs | |
KAD5514P-12Q72 | Renesas Electronics Corporation | 14-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs |
CAD Models for KAD5514P-12Q48 by Intersil Corporation
Part Data Attributes for KAD5514P-12Q48 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, QFN
|
Package Description
|
HVQCCN, LCC48,.27SQ,20
|
Pin Count
|
48, 72
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.3
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog Input Voltage-Max
|
1.54 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.008 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0305%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
125 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for KAD5514P-12Q48
This table gives cross-reference parts and alternative options found for KAD5514P-12Q48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAD5514P-12Q48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMCAD1041-40 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Hittite Microwave Corp | KAD5514P-12Q48 vs HMCAD1041-40 |
KAD5512P-12Q48 | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5512P-12Q48 |
KAD5512HP-12Q48 | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5512HP-12Q48 |
HMCAD1051-80 | ADC, Proprietary Method, 13-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Hittite Microwave Corp | KAD5514P-12Q48 vs HMCAD1051-80 |
KAD5512P-21Q48 | 12-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5512P-21Q48 |
KAD5514P-21Q48 | 14-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5514P-21Q48 |
KAD5512P-17Q48 | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5512P-17Q48 |
KAD5514P-25Q48 | 14-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5514P-25Q48 |
KAD5512HP-17Q48 | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | KAD5514P-12Q48 vs KAD5512HP-17Q48 |
HMCAD1041-40 | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC40 | Analog Devices Inc | KAD5514P-12Q48 vs HMCAD1041-40 |
Related Parts for KAD5514P-12Q48
-
KAD5514P-12Q72Analog to Digital Converters
-
KA5Q1265RFYDTUSwitching Regulator or Controllers
-
KA1458DOperational Amplifiers
-
KA75270ZTAPower Management Circuits
-
KA7809AELinear Regulator ICs
-
JWT75-525Power Supply Modules
-
JTX1N6106ATransient Suppressors
-
JPW5-07250775-45K-SRF/Microwave Amplifiers
-
KA-3528SYCKVisible LEDs