Part Details for KAD2710L-10Q68 by Intersil Corporation
Overview of KAD2710L-10Q68 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAD2710L-10Q68
KAD2710L-10Q68 CAD Models
KAD2710L-10Q68 Part Data Attributes:
|
KAD2710L-10Q68
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
KAD2710L-10Q68
Intersil Corporation
10-Bit, 105MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC68,.4SQ,20 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for KAD2710L-10Q68
This table gives cross-reference parts and alternative options found for KAD2710L-10Q68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAD2710L-10Q68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAD2710L-21Q68 | 10-Bit, 210MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | Intersil Corporation | KAD2710L-10Q68 vs KAD2710L-21Q68 |
KAD2708C-17Q68 | 8-Bit, 170MSPS Single-Channel ADC, LVCMOS Outputs; QFN68; Temp Range: -40° to 85°C | Intersil Corporation | KAD2710L-10Q68 vs KAD2708C-17Q68 |
KAD2708L-10Q68 | 8-Bit, 105MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | Intersil Corporation | KAD2710L-10Q68 vs KAD2708L-10Q68 |
CXA3276Q | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 | Sony Semiconductor | KAD2710L-10Q68 vs CXA3276Q |
KAD2708L-21Q68 | 8-Bit, 210MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | Intersil Corporation | KAD2710L-10Q68 vs KAD2708L-21Q68 |
HI3276JCQ | 2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, MQFP-48 | Intersil Corporation | KAD2710L-10Q68 vs HI3276JCQ |
KAD2710L-27Q68 | 10-Bit, 275MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | Intersil Corporation | KAD2710L-10Q68 vs KAD2710L-27Q68 |