Part Details for HI3276JCQ by Intersil Corporation
Overview of HI3276JCQ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI3276JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$49.3248 / $61.6560 | Buy Now | |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, Bipolar, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$41.9800 / $49.3900 | Buy Now |
Part Details for HI3276JCQ
HI3276JCQ CAD Models
HI3276JCQ Part Data Attributes
|
HI3276JCQ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3276JCQ
Intersil Corporation
2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, MQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, PLASTIC, MQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 4.1 V | |
Analog Input Voltage-Min | 1.4 V | |
Conversion Time-Max | 0.00625 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 12.15 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 160 MHz | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12.15 mm |
Alternate Parts for HI3276JCQ
This table gives cross-reference parts and alternative options found for HI3276JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI3276JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA3276Q | Sony Semiconductor | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 | HI3276JCQ vs CXA3276Q |
KAD2710L-27Q68 | Intersil Corporation | Check for Price | 10-Bit, 275MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2710L-27Q68 |
KAD2708L-21Q68 | Intersil Corporation | Check for Price | 8-Bit, 210MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2708L-21Q68 |
KAD2708L-35Q68 | Intersil Corporation | Check for Price | 8-Bit, 350MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2708L-35Q68 |
KAD2708C-17Q68 | Intersil Corporation | Check for Price | 8-Bit, 170MSPS Single-Channel ADC, LVCMOS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2708C-17Q68 |
KAD2710C-27Q68 | Intersil Corporation | Check for Price | 10-Bit, 275MSPS Single-Channel ADC, LVCMOS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2710C-27Q68 |
KAD2710C-21Q68 | Intersil Corporation | Check for Price | 10-Bit, 210MSPS Single-Channel ADC, LVCMOS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2710C-21Q68 |
KAD2710C-10Q68 | Intersil Corporation | Check for Price | 10-Bit, 105MSPS Single-Channel ADC, LVCMOS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2710C-10Q68 |
KAD2710L-17Q68 | Intersil Corporation | Check for Price | 10-Bit, 170MSPS Single-Channel ADC, LVDS Outputs; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2710L-17Q68 |
KAD2708L-27Q68 | Intersil Corporation | Check for Price | 8-Bit, 275MSPS A/D Converter; QFN68; Temp Range: -40° to 85°C | HI3276JCQ vs KAD2708L-27Q68 |