There are no models available for this part yet.
Overview of KAC08LGGT by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KAC08LGGT by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61W9690
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAC08LGGT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.6200 | Buy Now | |
DISTI #
KAC08LGGT-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2976 | Buy Now | |
DISTI #
612-KAC08LGGT
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Extended Gullwing Gold | 0 |
|
$2.2900 | Order Now | |
DISTI #
74897420
|
RS | DIP Switch, SPST, 8 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAC Series | E-Switch KAC08LGGT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 13 Weeks | 0 |
|
$2.0100 | Buy Now |
CAD Models for KAC08LGGT by E-Switch Inc
Part Data Attributes for KAC08LGGT by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Angle
|
20 deg
|
Actuator Length
|
0.039 inch
|
Actuator Type
|
PIANO
|
Additional Feature
|
TUBE PACKAGING
|
Body Breadth
|
5.1054 mm
|
Body Height
|
5.9944 mm
|
Body Length or Diameter
|
21.717 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switch Sections
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for KAC08LGGT
This table gives cross-reference parts and alternative options found for KAC08LGGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAC08LGGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-9101 | Slide Dip Switch, 9 Switches, 9PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAC08LGGT vs A6S-9101 |
A6S-3102 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAC08LGGT vs A6S-3102 |
SBS5008J | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAC08LGGT vs SBS5008J |
78B12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | KAC08LGGT vs 78B12S |
MPG301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAC08LGGT vs MPG301BT |
1-382394-9 | PIANO SWITCH,RIGHT ANGLE,SPST,ON-OFF,9,PC TAIL TERMINAL,18 | TE Connectivity | KAC08LGGT vs 1-382394-9 |
ADF04SB | SLIDE SWITCH,STRAIGHT,SP4T,4,SURFACE MOUNT TERMINAL,8 | TE Connectivity | KAC08LGGT vs ADF04SB |
A6S-2101 | Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAC08LGGT vs A6S-2101 |
SDA01H1BR | SLIDE DIP SWITCH- | C&K | KAC08LGGT vs SDA01H1BR |
MPG603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAC08LGGT vs MPG603B |