KAC08LGGT
vs
A6S-3102
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
Omron Electronics
|
Actuator Angle |
20 deg
|
|
Actuator Length |
0.039 inch
|
|
Actuator Type |
PIANO
|
FLAT TYPE
|
Additional Feature |
TUBE PACKAGING
|
|
Body Breadth |
5.1054 mm
|
6.2 mm
|
Body Height |
5.9944 mm
|
3 mm
|
Body Length or Diameter |
21.717 mm
|
8.56 mm
|
Center Contact Material |
COPPER
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.05 mΩ
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
3
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Actuator Color |
|
YELLOW
|
Contact Function |
|
ON-OFF
|
End Contact Plating |
|
GOLD
|
JESD-609 Code |
|
e4
|
Number of Positions |
|
2
|
Packing Method |
|
TUBE
|
Sealing |
|
TOP TAPE SEALED
|
Solderability |
|
HAND/REFLOW
|
Switch Action |
|
LATCHED
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare KAC08LGGT with alternatives
Compare A6S-3102 with alternatives