Part Details for KAB3404T by KEC
Results Overview of KAB3404T by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAB3404T Information
KAB3404T by KEC is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for KAB3404T
KAB3404T CAD Models
KAB3404T Part Data Attributes
|
KAB3404T
KEC
Buy Now
Datasheet
|
Compare Parts:
KAB3404T
KEC
LED Driver, 4-Segment, PDSO6, TS-6
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |