Part Details for KA9260D by Fairchild Semiconductor Corporation
Results Overview of KA9260D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA9260D Information
KA9260D by Fairchild Semiconductor Corporation is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for KA9260D
KA9260D CAD Models
KA9260D Part Data Attributes
|
KA9260D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA9260D
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.375 INCH, SSOPH-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for KA9260D
This table gives cross-reference parts and alternative options found for KA9260D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA9260D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VM612R235 | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO28 | KA9260D vs VM612R235 |
BA6796FP-E1 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9260D vs BA6796FP-E1 |
MM1469XH | Mitsumi Electric Co Ltd | Check for Price | CD Motor Driver, 4 Channel, PDSO28, HSOP-42/28 | KA9260D vs MM1469XH |
BA6299FP-E1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | KA9260D vs BA6299FP-E1 |
VM720620SS | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | KA9260D vs VM720620SS |
VM785615SS | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | KA9260D vs VM785615SS |
BA6392FP-T2 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9260D vs BA6392FP-T2 |
SSI32R514-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | KA9260D vs SSI32R514-6CL |
BA6397FP | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9260D vs BA6397FP |
KA3012D-02TF | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28 | KA9260D vs KA3012D-02TF |