Part Details for KA9258D by Fairchild Semiconductor Corporation
Results Overview of KA9258D by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA9258D Information
KA9258D by Fairchild Semiconductor Corporation is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for KA9258D
KA9258D CAD Models
KA9258D Part Data Attributes
|
KA9258D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA9258D
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for KA9258D
This table gives cross-reference parts and alternative options found for KA9258D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA9258D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD16858BGS-GJG | NEC Electronics Group | Check for Price | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | KA9258D vs UPD16858BGS-GJG |
FAN8025G3X | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, 5 Channel, PDSO30, HSSOP-30/28 | KA9258D vs FAN8025G3X |
BA6295AFPE1 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9258D vs BA6295AFPE1 |
VM785630SS | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | KA9258D vs VM785630SS |
BA6392FP-T1 | ROHM Semiconductor | Check for Price | CD Motor Driver, 4 Channel, PDSO28, HSOP-28 | KA9258D vs BA6392FP-T1 |
SSI32R511R-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | KA9258D vs SSI32R511R-6CL |
BA6398FP-T2 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9258D vs BA6398FP-T2 |
SSI32R514-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | KA9258D vs SSI32R514-6CL |
BA6395AFP-T1 | ROHM Semiconductor | Check for Price | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | KA9258D vs BA6395AFP-T1 |
BA6790FP-T1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | KA9258D vs BA6790FP-T1 |