Part Details for KA9258CD by Fairchild Semiconductor Corporation
Results Overview of KA9258CD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA9258CD Information
KA9258CD by Fairchild Semiconductor Corporation is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for KA9258CD
KA9258CD CAD Models
KA9258CD Part Data Attributes
|
KA9258CD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA9258CD
Fairchild Semiconductor Corporation
CD Motor Driver, 4 Channel, PDSO30, HEAT SINK, SSOP-30/28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 18.4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for KA9258CD
This table gives cross-reference parts and alternative options found for KA9258CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA9258CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR-117R-6D | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | KA9258CD vs XR-117R-6D |
BA6392FPE2 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | KA9258CD vs BA6392FPE2 |
ML511R-7CS | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 7 Channel, BIPolar, PDSO28, SOIC-28 | KA9258CD vs ML511R-7CS |
LA6545H | SANYO Electric Co Ltd | Check for Price | CD Motor Driver, PDSO28, 0.375 INCH, HSOP-28 | KA9258CD vs LA6545H |
BA5984FP | ROHM Semiconductor | Check for Price | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | KA9258CD vs BA5984FP |
BA6397FP-DX | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | KA9258CD vs BA6397FP-DX |
ML502R-6CS | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOIC-28 | KA9258CD vs ML502R-6CS |
BA5821FP | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO30, HSOP-28/30 | KA9258CD vs BA5821FP |
LA6568 | SANYO Electric Co Ltd | Check for Price | CD Motor Driver, 6 Channel, PDIP30, 0.400 INCH, DIP-30 | KA9258CD vs LA6568 |
VM785630SS | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, PDSO28, SSOP-28 | KA9258CD vs VM785630SS |