Part Details for KA7912TSTU by Rochester Electronics LLC
Overview of KA7912TSTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7912TSTU
KA7912TSTU CAD Models
KA7912TSTU Part Data Attributes
|
KA7912TSTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA7912TSTU
Rochester Electronics LLC
12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for KA7912TSTU
This table gives cross-reference parts and alternative options found for KA7912TSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7912TSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | KA7912TSTU vs L7912CP |
LM7912AGR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7912TSTU vs LM7912AGR1 |
SG7912AIG/883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7912TSTU vs SG7912AIG/883B |
MC7912ACT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7912TSTU vs MC7912ACT |
IP7912AIGR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | KA7912TSTU vs IP7912AIGR1 |
FM912S7 | Fixed Negative Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | KA7912TSTU vs FM912S7 |
IP120G-12R1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7912TSTU vs IP120G-12R1 |
SG7912IG | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7912TSTU vs SG7912IG |
IP120AG-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | KA7912TSTU vs IP120AG-12-BSS2 |
IP7912AG-OS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | KA7912TSTU vs IP7912AG-OS2 |