Part Details for KA7632 by Fairchild Semiconductor Corporation
Overview of KA7632 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Fixed Multi-output Regulator | 16400 |
|
RFQ |
Part Details for KA7632
KA7632 CAD Models
KA7632 Part Data Attributes:
|
KA7632
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7632
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, BIPolar, PSFM10, SIP H/S, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | SIP H/S, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.7 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T10 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.46 V | |
Output Voltage1-Min | 3.14 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 8.3 V | |
Output Voltage2-Min | 7.7 V | |
Output Voltage2-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP10,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for KA7632
This table gives cross-reference parts and alternative options found for KA7632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6722 | Fixed Positive Standard Regulator, 2 Output, 5.2V1, 5V2, PSFM10 | ROHM Semiconductor | KA7632 vs BA6722 |
KA7631 | Fixed Positive Standard Regulator, 3 Output, 12V1, 9V2, BIPolar, PSIP10, HEAT SINK, SIP-10 | Samsung Semiconductor | KA7632 vs KA7631 |
LA5668 | Fixed Positive Standard Regulator, 2 Output, 5.5V1, 5V2, BIPolar, PSFM10, SIP-10 | SANYO Electric Co Ltd | KA7632 vs LA5668 |
KA7631TS | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 9V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | KA7632 vs KA7631TS |
LNBK10SP-TR | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | STMicroelectronics | KA7632 vs LNBK10SP-TR |
LNBK16SP-TR | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | STMicroelectronics | KA7632 vs LNBK16SP-TR |
BA3962A | Fixed Positive Standard Regulator, 2 Output, 7V1, PSFM10, HSIP-10 | ROHM Semiconductor | KA7632 vs BA3962A |
NTE7024 | Fixed Positive Standard Regulator, 2 Output, 9.8V1, 11.7V2, PSMA10, | NTE Electronics Inc | KA7632 vs NTE7024 |
LA5613 | Fixed Positive Standard Regulator, 2 Output, 11.3V1, 5.1V2, BIPolar, SIP-10 | SANYO Electric Co Ltd | KA7632 vs LA5613 |
KA7633 | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 9V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | KA7632 vs KA7633 |