Part Details for KA431Z by Samsung Semiconductor
Overview of KA431Z by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KA431Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 3 Pin, Plastic, SIP | 5852 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for KA431Z
KA431Z CAD Models
KA431Z Part Data Attributes:
|
KA431Z
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA431Z
Samsung Semiconductor
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for KA431Z
This table gives cross-reference parts and alternative options found for KA431Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431Z vs LM431BCZ/NOPB |
LM431AIZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431Z vs LM431AIZ/NOPB |
KA431AZTA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA431Z vs KA431AZTA |
AS431LP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | KA431Z vs AS431LP |
LM431CCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431Z vs LM431CCZ/NOPB |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431Z vs LM431ACZ |
KA431AZBU | Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KA431Z vs KA431AZBU |
A431LP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN | Emerson Embedded Power | KA431Z vs A431LP |
TL431CLPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431Z vs TL431CLPRM |
TL431ILPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431Z vs TL431ILPRM |