Part Details for KA431SMF2TF by onsemi
Overview of KA431SMF2TF by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KA431SMF2TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6560
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi KA431SMF2TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1030 | Buy Now |
DISTI #
1990-KA431SMF2TFCT-ND
|
DigiKey | IC VREF SHUNT 36V 2% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3072 In Stock |
|
$0.0651 / $0.4200 | Buy Now |
DISTI #
KA431SMF2TF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: KA431SMF2TF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 1038000 Factory Stock |
|
$0.0691 / $0.0774 | Buy Now |
DISTI #
KA431SMF2TF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: KA431SMF2TF) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1038000 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
512-KA431SMF2TF
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 3000 |
|
$0.0740 / $0.4100 | Buy Now |
|
Future Electronics | KA43 Series 36 V 3 Terminal Adjustable 2% Tolerance Shunt Regulator - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0661 / $0.0733 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 2731484 |
|
$0.0640 / $0.0753 | Buy Now |
DISTI #
KA431SMF2TF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: KA431SMF2TF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 1038000 Factory Stock |
|
$0.0691 / $0.0774 | Buy Now |
DISTI #
KA431SMF2TF
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R - Tape and Reel (Alt: KA431SMF2TF) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1038000 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
KA431SMF2TF
|
Avnet Silica | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R (Alt: KA431SMF2TF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KA431SMF2TF
KA431SMF2TF CAD Models
KA431SMF2TF Part Data Attributes:
|
KA431SMF2TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431SMF2TF
onsemi
Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23F, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for KA431SMF2TF
This table gives cross-reference parts and alternative options found for KA431SMF2TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431SMF2TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431SMF2TF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | KA431SMF2TF vs KA431SMF2TF |