-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4081
|
Newark | Volt Ref, Shunt, 36V, -25 To 85Deg C, Voltage Reference Type:Shunt - Programmable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:-, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:Sot-23F, No. Ofrohs Compliant: Yes |Onsemi KA431SLMFTF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.1090 / $0.3850 | Buy Now |
DISTI #
82C6485
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi KA431SLMFTF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1260 | Buy Now |
DISTI #
KA431SLMFTFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3236 In Stock |
|
$0.0798 / $0.3700 | Buy Now |
DISTI #
KA431SLMFTF
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: KA431SLMFTF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0630 | Buy Now |
DISTI #
512-KA431SLMFTF
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 90715 |
|
$0.0910 / $0.3700 | Buy Now |
|
Future Electronics | KA431SL Series 2.5 V ±0.5% Triple Terminal Programmable Shunt Regulator -SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0783 / $0.0874 | Buy Now |
|
Future Electronics | KA431SL Series 2.5 V ±0.5% Triple Terminal Programmable Shunt Regulator -SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0783 / $0.0874 | Buy Now |
DISTI #
KA431SLMFTF
|
Avnet Asia | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: KA431SLMFTF) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 12000 |
|
$0.0819 / $0.0994 | Buy Now |
DISTI #
KA431SLMFTF
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: KA431SLMFTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KA431SLMFTF
|
EBV Elektronik | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: KA431SLMFTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA431SLMFTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431SLMFTF
onsemi
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23F, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for KA431SLMFTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431SLMFTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431LIBQDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | Texas Instruments | KA431SLMFTF vs TL431LIBQDBZRQ1 |
LM431SCCMF | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | KA431SLMFTF vs LM431SCCMF |
TL431LIBCDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | Texas Instruments | KA431SLMFTF vs TL431LIBCDBZR |
TL431LIBEDBZRQ1 | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 | Texas Instruments | KA431SLMFTF vs TL431LIBEDBZRQ1 |
LM431SCCMFX | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431SLMFTF vs LM431SCCMFX |
TL431LIBQDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | KA431SLMFTF vs TL431LIBQDBZR |