-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6558
|
Newark | Voltage Reference, Shunt - Adjustable, Ka431Sa Series, 2.5V To 36V, Sot-23F-3 Rohs Compliant: Yes |Onsemi KA431SAMF2TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
38AH0618
|
Newark | Shunt-Reg 1% Sot-23F Rohs Compliant: Yes |Onsemi KA431SAMF2TF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
KA431SAMF2TFCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23F-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2925 In Stock |
|
$0.0817 / $0.3800 | Buy Now |
DISTI #
KA431SAMF2TF
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: KA431SAMF2TF) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0970 | Buy Now |
DISTI #
512-KA431SAMF2TF
|
Mouser Electronics | Voltage References PROGRAMMABLE SHUNT REGULATOR 1% RoHS: Compliant | 12846 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | KA431SA Series 2.495 V 100 mA Adjustable Programmable Shunt Regulator -SOT-23F-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0809 / $0.0909 | Buy Now |
|
Future Electronics | KA431SA Series 2.495 V 100 mA Adjustable Programmable Shunt Regulator -SOT-23F-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 / $0.0908 | Buy Now |
|
Quest Components | 2240 |
|
$0.0980 / $0.4900 | Buy Now | |
|
Rochester Electronics | Programmable Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 91118 |
|
$0.0802 / $0.0944 | Buy Now |
DISTI #
KA431SAMF2TF
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: KA431SAMF2TF) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA431SAMF2TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431SAMF2TF
onsemi
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23F, 3 PIN | |
Manufacturer Package Code | 318AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for KA431SAMF2TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431SAMF2TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431SAMF2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | KA431SAMF2TF vs KA431SAMF2 |
KA431SAMF2TF | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | KA431SAMF2TF vs KA431SAMF2TF |